



Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,45000 Kč | 347,45 Kč |
| 10 | 295,31400 Kč | 2 953,14 Kč |
| 25 | 276,81920 Kč | 6 920,48 Kč |
| 50 | 263,60940 Kč | 13 180,47 Kč |
| 100 | 251,02930 Kč | 25 102,93 Kč |
| 300 | 232,32193 Kč | 69 696,58 Kč |
| 500 | 224,10652 Kč | 112 053,26 Kč |
| Unit Price without VAT: | 347,45000 Kč |
|---|---|
| Unit Price with VAT: | 420,41450 Kč |






