100 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N102A0-5242PC

DigiKey Part Number
N102A0-5242PC-ND
Manufacturer
Manufacturer Product Number
N102A0-5242PC
Description
CONN RCPT 100POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
N102A0-5242PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (4-40); Latchblocks
Part Status
Active
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1441,93000 Kč441,93 Kč
10375,62800 Kč3 756,28 Kč
25352,10760 Kč8 802,69 Kč
50335,30640 Kč16 765,32 Kč
100319,31020 Kč31 931,02 Kč
300295,51547 Kč88 654,64 Kč
500285,06758 Kč142 533,79 Kč
Manufacturers Standard Package
Unit Price without VAT:441,93000 Kč
Unit Price with VAT:534,73530 Kč