
N102A0-52G3PC | |
|---|---|
DigiKey Part Number | N102A0-52G3PC-ND |
Manufacturer | |
Manufacturer Product Number | N102A0-52G3PC |
Description | CONN RCPT 100POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N102A0-52G3PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 321,93590 Kč | 32 193,59 Kč |
| Unit Price without VAT: | 321,93590 Kč |
|---|---|
| Unit Price with VAT: | 389,54244 Kč |


