



10150-6000EC | |
|---|---|
DigiKey Part Number | MPB50A-ND |
Manufacturer | |
Manufacturer Product Number | 10150-6000EC |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10150-6000EC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 186,14700 Kč | 1 861,47 Kč |
| 25 | 174,48480 Kč | 4 362,12 Kč |
| 50 | 166,15300 Kč | 8 307,65 Kč |
| 100 | 158,22410 Kč | 15 822,41 Kč |
| 300 | 146,42817 Kč | 43 928,45 Kč |
| 500 | 141,24934 Kč | 70 624,67 Kč |
| 1 000 | 134,51466 Kč | 134 514,66 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |


















