
Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Zinc Alloy |
Packaging Box | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 50 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,89000 Kč | 367,89 Kč |
| 10 | 312,70700 Kč | 3 127,07 Kč |
| 25 | 293,12000 Kč | 7 328,00 Kč |
| 50 | 279,12580 Kč | 13 956,29 Kč |
| 100 | 265,80960 Kč | 26 580,96 Kč |
| 300 | 245,99967 Kč | 73 799,90 Kč |
| 500 | 237,30014 Kč | 118 650,07 Kč |
| Unit Price without VAT: | 367,89000 Kč |
|---|---|
| Unit Price with VAT: | 445,14690 Kč |






