50 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10350-52F0-008

DigiKey Part Number
19-10350-52F0-008-ND
Manufacturer
Manufacturer Product Number
10350-52F0-008
Description
CONN BACKSHELL 50POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
3M
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polybutylene Terephthalate, Glass Filled
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
50
Features
Latch Lock
Compatible Shell Size
D
Color
Black
Compatible D-Sub Size
50pos and HD78pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8237-60003M19219-8237-6000-ND269,66000 KčMFR Recommended
4-552008-1TE Connectivity AMP Connectors1 005A24272-ND124,09000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,01000 Kč283,01 Kč
10240,42200 Kč2 404,22 Kč
25225,35600 Kč5 633,90 Kč
50214,60300 Kč10 730,15 Kč
100204,35890 Kč20 435,89 Kč
300189,12740 Kč56 738,22 Kč
500182,43932 Kč91 219,66 Kč
1 000173,74279 Kč173 742,79 Kč
Manufacturers Standard Package
Unit Price without VAT:283,01000 Kč
Unit Price with VAT:342,44210 Kč