Similar

10326-52F0-008 | |
|---|---|
DigiKey Part Number | 3M1747-ND |
Manufacturer | |
Manufacturer Product Number | 10326-52F0-008 |
Description | CONN BACKSHELL 26POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10326-52F0-008 Models |
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Tray | Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 26 | Color Black |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX30M-26-CV(10) | Hirose Electric Co Ltd | 56 | H10058-ND | 134,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,67000 Kč | 249,67 Kč |
| 10 | 212,08000 Kč | 2 120,80 Kč |
| 25 | 198,79240 Kč | 4 969,81 Kč |
| 50 | 189,30540 Kč | 9 465,27 Kč |
| 100 | 180,26990 Kč | 18 026,99 Kč |
| 300 | 166,83050 Kč | 50 049,15 Kč |
| 500 | 160,93036 Kč | 80 465,18 Kč |
| 1 000 | 153,25894 Kč | 153 258,94 Kč |
| Unit Price without VAT: | 249,67000 Kč |
|---|---|
| Unit Price with VAT: | 302,10070 Kč |












