
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,64000 Kč | 362,64 Kč |
| 10 | 308,20900 Kč | 3 082,09 Kč |
| 25 | 288,89880 Kč | 7 222,47 Kč |
| 50 | 275,10740 Kč | 13 755,37 Kč |
| 100 | 261,98360 Kč | 26 198,36 Kč |
| 300 | 242,45970 Kč | 72 737,91 Kč |
| 500 | 233,88538 Kč | 116 942,69 Kč |
| Unit Price without VAT: | 362,64000 Kč |
|---|---|
| Unit Price with VAT: | 438,79440 Kč |



