



10136-6000EC | |
|---|---|
DigiKey Part Number | MPB36A-ND |
Manufacturer | |
Manufacturer Product Number | 10136-6000EC |
Description | CONN PLUG 36POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10136-6000EC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 10 | 170,10500 Kč | 1 701,05 Kč |
| 25 | 159,44200 Kč | 3 986,05 Kč |
| 50 | 151,83240 Kč | 7 591,62 Kč |
| 100 | 144,58380 Kč | 14 458,38 Kč |
| 300 | 133,80347 Kč | 40 141,04 Kč |
| 500 | 129,07092 Kč | 64 535,46 Kč |
| 1 000 | 122,91725 Kč | 122 917,25 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |





















