



10236-55G3PC | |
|---|---|
DigiKey Part Number | 3M1820-ND |
Manufacturer | |
Manufacturer Product Number | 10236-55G3PC |
Description | CONN RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10236-55G3PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (M2.5) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 128,08800 Kč | 1 280,88 Kč |
| 25 | 120,04960 Kč | 3 001,24 Kč |
| 50 | 114,31740 Kč | 5 715,87 Kč |
| 100 | 108,86200 Kč | 10 886,20 Kč |
| 300 | 100,74350 Kč | 30 223,05 Kč |
| 500 | 97,17958 Kč | 48 589,79 Kč |
| 1 000 | 92,54491 Kč | 92 544,91 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |













