



10236-0210EC | |
|---|---|
DigiKey Part Number | MRB36A-ND |
Manufacturer | |
Manufacturer Product Number | 10236-0210EC |
Description | CONN RCPT 36POS STR IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10236-0210EC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,51000 Kč | 330,51 Kč |
| 10 | 280,84800 Kč | 2 808,48 Kč |
| 25 | 263,25600 Kč | 6 581,40 Kč |
| 50 | 250,69520 Kč | 12 534,76 Kč |
| 100 | 238,73260 Kč | 23 873,26 Kč |
| 300 | 220,93887 Kč | 66 281,66 Kč |
| 500 | 213,12634 Kč | 106 563,17 Kč |
| 1 000 | 202,96793 Kč | 202 967,93 Kč |
| Unit Price without VAT: | 330,51000 Kč |
|---|---|
| Unit Price with VAT: | 399,91710 Kč |












