36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10236-52B3PC

DigiKey Part Number
N10236-52B3PC-ND
Manufacturer
Manufacturer Product Number
N10236-52B3PC
Description
CONN RCPT 36POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
N10236-52B3PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
10201,26600 Kč2 012,66 Kč
25188,66280 Kč4 716,57 Kč
50179,65880 Kč8 982,94 Kč
100171,08330 Kč17 108,33 Kč
300158,32913 Kč47 498,74 Kč
500152,72896 Kč76 364,48 Kč
1 000145,44853 Kč145 448,53 Kč
Manufacturers Standard Package
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč