
10180-6000EC | |
|---|---|
DigiKey Part Number | MPB80A-ND |
Manufacturer | |
Manufacturer Product Number | 10180-6000EC |
Description | CONN PLUG 80POS STR IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10180-6000EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 241,33000 Kč | 2 413,30 Kč |
| 25 | 226,21560 Kč | 5 655,39 Kč |
| 50 | 215,41840 Kč | 10 770,92 Kč |
| 100 | 205,13790 Kč | 20 513,79 Kč |
| 300 | 189,84713 Kč | 56 954,14 Kč |
| 500 | 183,13322 Kč | 91 566,61 Kč |
| 1 000 | 174,40330 Kč | 174 403,30 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |






