



N10280-52E2PC | |
|---|---|
DigiKey Part Number | 3M161954-ND |
Manufacturer | |
Manufacturer Product Number | N10280-52E2PC |
Description | CONN RCPT 80POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10280-52E2PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40); Latchblocks | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 10 | 325,74200 Kč | 3 257,42 Kč |
| 25 | 305,34440 Kč | 7 633,61 Kč |
| 50 | 290,76780 Kč | 14 538,39 Kč |
| 100 | 276,89640 Kč | 27 689,64 Kč |
| 300 | 256,26100 Kč | 76 878,30 Kč |
| 500 | 247,20148 Kč | 123 600,74 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |


