10280-6212PC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
80 Position Receptacle Connector Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Receptacle Connector Panel Mount, Through Hole Solder
10280-6212PC
10280-6212PC

10280-6212PC

DigiKey Part Number
3M1830-ND
Manufacturer
Manufacturer Product Number
10280-6212PC
Description
CONN RCPT 80POS PCB SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
10280-6212PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,32000 Kč301,32 Kč
10256,05000 Kč2 560,50 Kč
25240,00720 Kč6 000,18 Kč
50228,55480 Kč11 427,74 Kč
100217,64850 Kč21 764,85 Kč
300201,42470 Kč60 427,41 Kč
500194,30290 Kč97 151,45 Kč
1 000185,04026 Kč185 040,26 Kč
Manufacturers Standard Package
Unit Price without VAT:301,32000 Kč
Unit Price with VAT:364,59720 Kč