



10280-R21TS | |
|---|---|
DigiKey Part Number | 3M1738-ND |
Manufacturer | |
Manufacturer Product Number | 10280-R21TS |
Description | CONN RCPT 80POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Panel Mount, Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10280-R21TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,97000 Kč | 457,97 Kč |
| 10 | 389,24000 Kč | 3 892,40 Kč |
| 25 | 364,86120 Kč | 9 121,53 Kč |
| 50 | 347,44980 Kč | 17 372,49 Kč |
| 100 | 330,87810 Kč | 33 087,81 Kč |
| 300 | 306,22223 Kč | 91 866,67 Kč |
| 500 | 295,39734 Kč | 147 698,67 Kč |
| Unit Price without VAT: | 457,97000 Kč |
|---|---|
| Unit Price with VAT: | 554,14370 Kč |


