
109BC24GC7-1 | |
|---|---|
DigiKey Part Number  | 1688-2164-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 109BC24GC7-1  | 
Description  | FAN BLOWER 51X15MM 24VDC WIRE  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Blower 24VDC Square/Rounded - 51mm L x 52.6mm H Ball 4.4 CFM (0.123m³/min) 3 Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 109BC24GC7-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square/Rounded - 51mm L x 52.6mm H  | |
Width  | 15.00mm  | |
Air Flow  | 4.4 CFM (0.123m³/min)  | |
Static Pressure  | 0.860 in H2O (214.2 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Locked Rotor Protection, Speed Sensor (Tach)  | |
Noise  | 43.0dB(A)  | |
Power (Watts)  | 1.68 W  | |
RPM  | ||
Termination  | 3 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | -4 ~ 158°F (-20 ~ 70°C)  | |
Approval Agency  | CSA, TUV, UL  | |
Weight  | 0.073 lb (33.11 g)  | |
Current Rating (Amps)  | 0.070A  | |
Voltage Range  | 12 ~ 27.6VDC  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 40000 Hrs @ 60°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 369,10000 Kč | 369,10 Kč | 
| 10 | 303,06000 Kč | 3 030,60 Kč | 
| 25 | 277,96000 Kč | 6 949,00 Kč | 
| 50 | 259,86280 Kč | 12 993,14 Kč | 
| 120 | 252,01267 Kč | 30 241,52 Kč | 
| Unit Price without VAT: | 369,10000 Kč | 
|---|---|
| Unit Price with VAT: | 446,61100 Kč | 










