
BFB0524HH-R00 | |
|---|---|
DigiKey Part Number | 603-BFB0524HH-R00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0524HH-R00 |
Description | FAN BLOWER 51.3X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.3mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 4.6 CFM (0.129m³/min) | |
Static Pressure | 0.866 in H2O (215.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 45.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 279,88200 Kč | 2 798,82 Kč |
| 25 | 256,75520 Kč | 6 418,88 Kč |
| 50 | 240,06180 Kč | 12 003,09 Kč |
| 224 | 231,50295 Kč | 51 856,66 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |





