Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 10.5 CFM (0.294m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07530GA-24M-AA-00

DigiKey Part Number
12-07530GA-24M-AA-00-ND
Manufacturer
Manufacturer Product Number
07530GA-24M-AA-00
Description
FAN BLOWER 75.7X30MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 10.5 CFM (0.294m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
10.5 CFM (0.294m³/min)
Static Pressure
0.440 in H2O (109.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
38.5dB
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
3.6 ~ 26VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 888
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,74000 Kč322,74 Kč
10260,90000 Kč2 609,00 Kč
25237,83160 Kč5 945,79 Kč
80210,69388 Kč16 855,51 Kč
160205,50613 Kč32 880,98 Kč
Manufacturers Standard Package
Unit Price without VAT:322,74000 Kč
Unit Price with VAT:390,51540 Kč