Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 17.9 CFM (0.501m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530BF-260-540

DigiKey Part Number
2223-CBM-7530BF-260-540-ND
Manufacturer
Manufacturer Product Number
CBM-7530BF-260-540
Description
FAN BLOWER 75.7X75.7MM BAL 24VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 17.9 CFM (0.501m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530BF-260-540 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
30.00mm
Air Flow
17.9 CFM (0.501m³/min)
Static Pressure
1.320 in H2O (328.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
54.0dB(A)
Power (Watts)
16.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.690A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1493,87000 Kč493,87 Kč
10397,57600 Kč3 975,76 Kč
25362,08120 Kč9 052,03 Kč
50336,82060 Kč16 841,03 Kč
200309,45805 Kč61 891,61 Kč
Manufacturers Standard Package
Unit Price without VAT:493,87000 Kč
Unit Price with VAT:597,58270 Kč