
5006381107 | |
|---|---|
DigiKey Part Number | 900-5006381107-ND |
Manufacturer | |
Manufacturer Product Number | 5006381107 |
Description | 2.0 WTB DUAL CONT RETAINER 11CKT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For MicroClasp Series |
Datasheet | Datasheet |
EDA/CAD Models | 5006381107 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 11 |
Series | For Use With/Related Products MicroClasp Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,80020 Kč | 240,01 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 250 | 4,28276 Kč | 1 070,69 Kč |
| 500 | 4,07824 Kč | 2 039,12 Kč |
| 1 000 | 3,88316 Kč | 3 883,16 Kč |
| 2 500 | 3,63979 Kč | 9 099,48 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





