MOSFETs in 5G
Vishay's MOSFETs for 5G power infrastructure offer up to 6 kW telecom power supply solutions
Vishay offers a wide range of power MOSFETs in surface-mount packages for 5G infrastructure, base stations, and edge and cloud computing. In the PowerPAK® 10x12 and 8x8 packages, E series super-junction MOSFETs provide best-in-class FOM for power factor correction (PFC) while the EF series with integrated fast body diodes deliver reduced QRR and faster charging and discharging for pulse width modulation (PWM). Gen V medium and low-voltage MOSFETs with ultra-low on-resistance in the PowerPAK SO-8 and SO-8DC are optimized for synchronous rectification and OR-ing applications.
- E series super-junction standard MOSFETs
- Best-in-class PFC solutions
- Lowest FOM
- EF series super-junction MOSFETs with integrated fast body diode
- Fast body diode provides as much as 10 times reduction in QRR over the standard E series MOSFET for lifetime control
- 2x reduction in charging and discharging time over competition
- Designed and developed for soft switching topologies such as LLC resonant
- Gen V low- and medium-voltage MOSFETs
- 80 V to 150 V device options
- Optimized combination of RDS(ON), QG, and COSS
- Edge computing
- Cloud computing
- 5G infrastructure
- 5G base stations
- 5G routers
- AC/DC SMPS
MOSFETs in 5G
| Image | Manufacturer Part Number | Description | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIR510DP-T1-RE3 | N-CHANNEL 100 V (D-S) MOSFET POW | 31A (Ta), 126A (Tc) | 7.5V, 10V | 100 V | 11400 - Immediate | $71.81 | View Details |
![]() | ![]() | SIHD6N80E-GE3 | MOSFET N-CH 800V 5.4A DPAK | 5.4A (Tc) | 10V | 800 V | 1972 - Immediate | $64.25 | View Details |
![]() | ![]() | SIHG065N60E-GE3 | MOSFET N-CH 600V 40A TO247AC | 40A (Tc) | 10V | 600 V | 421 - Immediate | $190.24 | View Details |
![]() | ![]() | SIHG018N60E-GE3 | MOSFET N-CH 600V 99A TO247AC | 99A (Tc) | 10V | 600 V | 706 - Immediate | $400.64 | View Details |
![]() | ![]() | SIHB11N80AE-GE3 | MOSFET N-CH 800V 8A D2PAK | 8A (Tc) | 10V | 800 V | 699 - Immediate | $65.51 | View Details |
![]() | ![]() | SIHA186N60EF-GE3 | MOSFET N-CH 600V 8.4A TO220 | 8.4A (Tc) | 10V | 600 V | 0 - Immediate | $86.30 | View Details |
![]() | ![]() | SIHB186N60EF-GE3 | MOSFET N-CH 600V 8.4A D2PAK | 8.4A (Tc) | 10V | 600 V | 3274 - Immediate | $88.61 | View Details |
![]() | ![]() | SIHF15N60E-GE3 | MOSFET N-CH 600V 15A TO220 | 15A (Tc) | 10V | 600 V | 395 - Immediate | $91.55 | View Details |
![]() | ![]() | SIHG186N60EF-GE3 | MOSFET N-CH 600V 8.4A TO247AC | 8.4A (Tc) | 10V | 600 V | 32 - Immediate | $99.95 | View Details |
![]() | ![]() | SIHA11N80E-GE3 | MOSFET N-CH 800V 12A TO220 | 12A (Tc) | 10V | 800 V | 1079 - Immediate | $101.21 | View Details |
![]() | ![]() | SIHA105N60EF-GE3 | MOSFET N-CH 600V 12A TO220 | 12A (Tc) | 10V | 600 V | 983 - Immediate | $109.82 | View Details |
![]() | ![]() | SIHF22N60E-GE3 | MOSFET N-CH 600V 21A TO220 | 21A (Tc) | 10V | 600 V | 5136 - Immediate | $111.50 | View Details |
![]() | ![]() | SIHG105N60EF-GE3 | MOSFET N-CH 600V 29A TO247AC | 29A (Tc) | 10V | 600 V | 295 - Immediate | $117.38 | View Details |
![]() | ![]() | SIHP21N80AE-GE3 | MOSFET N-CH 800V 17.4A TO220AB | 17.4A (Tc) | 10V | 800 V | 0 - Immediate | $110.24 | View Details |
![]() | ![]() | SIHA125N60EF-GE3 | MOSFET N-CH 600V 11A TO220 | 11A (Tc) | 10V | 600 V | 980 - Immediate | $119.06 | View Details |
![]() | ![]() | SIHB100N60E-GE3 | MOSFET N-CH 600V 30A D2PAK | 30A (Tc) | 10V | 600 V | 658 - Immediate | $132.29 | View Details |
![]() | ![]() | SIHG100N60E-GE3 | MOSFET N-CH 600V 30A TO247AC | 30A (Tc) | 10V | 600 V | 326 - Immediate | $144.47 | View Details |
![]() | ![]() | SIHB065N60E-GE3 | MOSFET N-CH 600V 40A D2PAK | 40A (Tc) | 10V | 600 V | 0 - Immediate | $49.87 | View Details |
![]() | ![]() | SIHF065N60E-GE3 | MOSFET N-CH 600V 40A TO220 | 40A (Tc) | 10V | 600 V | 1174 - Immediate | $179.53 | View Details |
![]() | ![]() | SIHP052N60EF-GE3 | MOSFET EF SERIES TO-220AB | 48A (Tc) | 10V | 600 V | 896 - Immediate | $167.56 | View Details |