150 V Gen V SiR578DP MOSFETs

Vishay’s MOSFET offers 7.3 mΩ in their space-saving PowerPAK® package

Image of Vishay's 150 V Gen V SiR578DP MOSFETsVishay’s TrenchFET® Gen V power MOSFET delivers increased power density and efficiency for both isolated and non-isolated topologies. Combining ultra-low on-resistance, high-temperature operation up to +175°C, and their space-saving PowerPAK package helps promote board-level reliability with its bond wireless construction. TrenchFET Gen V MOSFETs offer FOM improvements for more efficient power conversion. They are also 100% RG- and UIS-tested, RoHS-compliant, and halogen-free.

Features
  • TrenchFET Gen V power MOSFET
  • Ultra-low RDS(ON) x QG FOM product
  • Optimized QGD/QGS ratio
  • Excellent efficiency performance in power supplies
Applications
  • Primary switches
  • Telecom power synchronous rectification
  • Battery management
  • Industrial markets

150 V Gen V SiR578DP MOSFETs

ImageManufacturer Part NumberDescriptionFET TypeTechnologyDrain to Source Voltage (Vdss)Available QuantityPriceView Details
N-CHANNEL 150 V (D-S) MOSFET POWSIR578DP-T1-RE3N-CHANNEL 150 V (D-S) MOSFET POWN-ChannelMOSFET (Metal Oxide)150 V3801 - Immediate$76.22View Details
Published: 2024-02-01