Gen V TrenchFET MOSFETs

Vishay's 80 V, 100 V, and 150 V MOSFETs feature very low RDS to Qg FOM

Image of Vishay Siliconix's Gen V TrenchFET® MOSFETsVishay’s TrenchFET® Gen V power MOSFETs deliver increased power density and efficiency for both isolated and non-isolated topologies. Ultra-low on-resistance, high-temperature operation up to +175°C, and Vishay's space-saving PowerPAK® package help to promote board-level reliability with bond wireless construction. This series is 100% RG- and UIS-tested, RoHS-compliant, and halogen-free.

Features
  • Very low RDS to Qg FOM
  • Tuned for the lowest RDS to QOSS FOM
Applications
  • Synchronous rectification
  • Primary side switches
  • DC/DC converters
  • Solar microinverters
  • Motor drive switches
  • Battery and load switches
  • Industrial motor drives
  • Battery chargers

Gen V TrenchFET MOSFETs

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Available QuantityPriceView Details
N-CHANNEL 80 V (D-S) 175C MOSFETSIDR5802EP-T1-RE3N-CHANNEL 80 V (D-S) 175C MOSFET80 V0 - Immediate$80.42View Details
N-CHANNEL 80 V (D-S) MOSFET POWESIR5802DP-T1-RE3N-CHANNEL 80 V (D-S) MOSFET POWE80 V5633 - Immediate$59.00View Details
N-CHANNEL 100 V (D-S) MOSFET POWSIR5102DP-T1-RE3N-CHANNEL 100 V (D-S) MOSFET POW100 V4258 - Immediate$86.93View Details
N-CHANNEL 100 V (D-S) 175C MOSFESIDR5102EP-T1-RE3N-CHANNEL 100 V (D-S) 175C MOSFE100 V4370 - Immediate$82.73View Details
N-CHANNEL 150 V (D-S) MOSFET POWSIR578DP-T1-RE3N-CHANNEL 150 V (D-S) MOSFET POW150 V3801 - Immediate$76.22View Details
N-CHANNEL 150 V (D-S) 175C MOSFESIDR578EP-T1-RE3N-CHANNEL 150 V (D-S) 175C MOSFE150 V5622 - Immediate$88.61View Details
Published: 2023-10-16