


SIDR578EP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR578EP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR578EP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR578EP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR578EP-T1-RE3 |
Description | N-CHANNEL 150 V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17.4A (Ta), 78A (Tc) 7.5W (Ta), 150W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.5W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 100 | 44,00340 Kč | 4 400,34 Kč |
| 500 | 37,40878 Kč | 18 704,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,56259 Kč | 91 687,77 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



