N-Channel 120 V 14A (Ta), 92A (Tc) 2.7W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 14A (Ta), 92A (Tc) 2.7W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6.15)
8-DFN

NTMFSC006N12MC

DigiKey Part Number
488-NTMFSC006N12MCTR-ND - Tape & Reel (TR)
488-NTMFSC006N12MCCT-ND - Cut Tape (CT)
488-NTMFSC006N12MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFSC006N12MC
Description
120V PTNG IN 5X6 DUALCOOL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 14A (Ta), 92A (Tc) 2.7W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6.15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3040 pF @ 60 V
Part Status
Active
Power Dissipation (Max)
2.7W (Ta), 104W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
120 V
Supplier Device Package
8-DFN (5x6.15)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.1mOhm @ 44A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 700
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1047,53900 Kč475,39 Kč
10033,01100 Kč3 301,10 Kč
50026,80100 Kč13 400,50 Kč
1 00026,27984 Kč26 279,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,47046 Kč64 411,38 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč