


FDMS4D0N12C | |
|---|---|
DigiKey Part Number | FDMS4D0N12COSTR-ND - Tape & Reel (TR) FDMS4D0N12COSCT-ND - Cut Tape (CT) FDMS4D0N12COSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS4D0N12C |
Description | MOSFET N-CH 120V 18.5A/114A 8QFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 18.5A (Ta), 114A (Tc) 2.7W (Ta), 106W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 370A |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6460 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta), 106W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 67A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 100 | 59,52090 Kč | 5 952,09 Kč |
| 500 | 53,97326 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,09580 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |







