N-Channel 80 V 34.2A (Ta), 153A (Tc) 7.5W (Ta), 150W (Tc) Surface Mount PowerPAK® SO-8DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 34.2A (Ta), 153A (Tc) 7.5W (Ta), 150W (Tc) Surface Mount PowerPAK® SO-8DC
SIDR668DP-T1-GE3

SIDR5802EP-T1-RE3

DigiKey Part Number
742-SIDR5802EP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIDR5802EP-T1-RE3CT-ND - Cut Tape (CT)
742-SIDR5802EP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR5802EP-T1-RE3
Description
N-CHANNEL 80 V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 34.2A (Ta), 153A (Tc) 7.5W (Ta), 150W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
EDA/CAD Models
SIDR5802EP-T1-RE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3020 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
7.5W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8DC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,15000 Kč75,15 Kč
1049,06800 Kč490,68 Kč
10034,25890 Kč3 425,89 Kč
50029,88764 Kč14 943,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,41800 Kč73 254,00 Kč
Manufacturers Standard Package
Unit Price without VAT:75,15000 Kč
Unit Price with VAT:90,93150 Kč