N-Channel 600 V 8.4A (Tc) 156W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG186N60EF-GE3

DigiKey Part Number
742-SIHG186N60EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG186N60EF-GE3
Description
MOSFET N-CH 600V 8.4A TO247AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8.4A (Tc) 156W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
193mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1081 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
2556,98840 Kč1 424,71 Kč
10046,69960 Kč4 669,96 Kč
50038,45952 Kč19 229,76 Kč
1 00035,81356 Kč35 813,56 Kč
2 00033,59008 Kč67 180,16 Kč
5 00032,86187 Kč164 309,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč