
SIHA125N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA125N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA125N60EF-GE3 |
Description | MOSFET N-CH 600V 11A TO220 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 179W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1533 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 179W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 Full Pack |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 50 | 62,18760 Kč | 3 109,38 Kč |
| 100 | 56,68830 Kč | 5 668,83 Kč |
| 500 | 47,05736 Kč | 23 528,68 Kč |
| 1 000 | 43,96519 Kč | 43 965,19 Kč |
| 2 000 | 41,57604 Kč | 83 152,08 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

