RCV2010/RCV2512 Series Resistors

Vishay's resistors are offered with 1% and 5% tolerances combined with 100 ppm and 200 ppm TCR, respectively

Image of Vishay's RCV2010 / RCV2512 Series ResistorsVishay's RCV e3 series of thick-film chip resistors are designed to save board space while lowering component counts and placement costs. This series offers operating voltages up to 3 kV in a 2512 case size, 2 kV in a 2010 case size, 500 V in a 1206 case size, and 400 V in a 0805 case size to replace standard resistor chains. With a broad resistance range from 100 KΩ to 100 MΩ, the RCV is available with 1% and 5% combined with 100 ppm/°C and 200 ppm/°C TCR, offering a low-voltage coefficient of resistance (VCR) of 25 ppm/V. The case sizes (2010 and 2512) were introduced for this high-voltage resistor series, offering UL 1676 recognition as per UL file no. E526561 as well as being compliant with the safety standard IEC 62368-1 ed. 3. The extended resistance range goes up to 100 MΩ. The RCV series can handle ESD voltage up to 25 kV.

Features
  • High operating voltages: up to 3 kV
  • Available in 0805, 1206, 2010, and 2512 case sizes
  • Resistance range: 100 kΩ to 100 MΩ
  • Tolerances: ±1% and ±5%
  • TCR of ±100 ppm/°C and ±200 ppm/°C
  • Power ratings up to 1.0 W in 2512, 0.75 W in 2010, 0.25 W in 1206, and 0.125 W in 0805
  • Low-voltage coefficient of resistance of 25 ppm/V
  • Operating temperature range: -55°C to +155°C
  • RoHS-compliant and halogen-free
  • UL 1676 recognition for RCV2010 e3 and RCV2512 e3; UL file no. E526561
  • IEC 62368-1 ed. 3 compliant for RCV2010 e3 and RCV2512 e3
  • Electrostatic discharge (human body model) ESD up to 25 kV
Applications
  • Solar inverters
  • Inverters for industrial drives, aircons, and white goods
  • Wind power
  • Electric meters
  • Power supplies
  • Traffic light modules
  • Lighting ballasts
  • Home appliances
  • Monitors

RCV2010 RCV2512 Series Resistors

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RES SMD 10M OHM 1% 1/8W 0805RCV080510M0FKEARES SMD 10M OHM 1% 1/8W 080510 MOhms±1%0.125W, 1/8W7506 - Immediate$4.62View Details
RES SMD 1M OHM 1% 1/8W 0805RCV08051M00FKEARES SMD 1M OHM 1% 1/8W 08051 MOhms±1%0.125W, 1/8W20938 - Immediate$4.62View Details
RES SMD 4.99M OHM 1% 1/4W 1206RCV12064M99FKEARES SMD 4.99M OHM 1% 1/4W 12064.99 MOhms±1%0.25W, 1/4W27191 - Immediate$5.04View Details
RES 220K OHM 1% 1/4W 1206RCV1206220KFKEARES 220K OHM 1% 1/4W 1206220 kOhms±1%0.25W, 1/4W16166 - Immediate$5.04View Details
RES SMD 10M OHM 1% 1/4W 1206RCV120610M0FKEARES SMD 10M OHM 1% 1/4W 120610 MOhms±1%0.25W, 1/4W10995 - Immediate$5.04View Details
RES SMD 1M OHM 1% 1/4W 1206RCV12061M00FKEARES SMD 1M OHM 1% 1/4W 12061 MOhms±1%0.25W, 1/4W6370 - Immediate$5.04View Details
RES SMD 2M OHM 1% 1/4W 1206RCV12062M00FKEARES SMD 2M OHM 1% 1/4W 12062 MOhms±1%0.25W, 1/4W5117 - Immediate$5.04View Details
RCV2010 100 1M0 1% E02 E3RCV20101M00FKEFRCV2010 100 1M0 1% E02 E31 MOhms±1%0.75W, 3/4W11587 - Immediate$14.70View Details
RCV2512 100 2M0 1% E67 E3RCV25122M00FKEGRCV2512 100 2M0 1% E67 E32 MOhms±1%1W1812 - Immediate$21.21View Details
RES SMD 200K OHM 1% 1/8W 0805RCV0805200KFKEARES SMD 200K OHM 1% 1/8W 0805200 kOhms±1%0.125W, 1/8W9205 - Immediate$4.62View Details
RES SMD 499K OHM 1% 1/8W 0805RCV0805499KFKEARES SMD 499K OHM 1% 1/8W 0805499 kOhms±1%0.125W, 1/8W0 - Immediate$4.62View Details
RES 4.7M OHM 1% 1/4W 1206RCV12064M70FKEARES 4.7M OHM 1% 1/4W 12064.7 MOhms±1%0.25W, 1/4W1682 - Immediate$5.04View Details
RES 1.5M OHM 1% 1/8W 0805RCV08051M50FKEARES 1.5M OHM 1% 1/8W 08051.5 MOhms±1%0.125W, 1/8W15711 - Immediate$4.62View Details
RES SMD 100K OHM 1% 1/8W 0805RCV0805100KFKEARES SMD 100K OHM 1% 1/8W 0805100 kOhms±1%0.125W, 1/8W23679 - Immediate$4.62View Details
RES 6.8M OHM 1% 1/8W 0805RCV08056M80FKEARES 6.8M OHM 1% 1/8W 08056.8 MOhms±1%0.125W, 1/8W12673 - Immediate$4.62View Details
RES SMD 2M OHM 1% 1/8W 0805RCV08052M00FKEARES SMD 2M OHM 1% 1/8W 08052 MOhms±1%0.125W, 1/8W2370 - Immediate$4.62View Details
RES SMD 1M OHM 5% 1/4W 1206RCV12061M00JNEARES SMD 1M OHM 5% 1/4W 12061 MOhms±5%0.25W, 1/4W11903 - Immediate$4.62View Details
RES SMD 2.2M OHM 5% 1/4W 1206RCV12062M20JNEARES SMD 2.2M OHM 5% 1/4W 12062.2 MOhms±5%0.25W, 1/4W9905 - Immediate$4.62View Details
RES SMD 750K OHM 1% 1/8W 0805RCV0805750KFKEARES SMD 750K OHM 1% 1/8W 0805750 kOhms±1%0.125W, 1/8W13014 - Immediate$4.62View Details
RES SMD 3M OHM 1% 1/8W 0805RCV08053M00FKEARES SMD 3M OHM 1% 1/8W 08053 MOhms±1%0.125W, 1/8W7173 - Immediate$4.62View Details
Published: 2024-06-03