
RCV25122M00FKEG | |
|---|---|
DigiKey Part Number | 541-RCV25122M00FKEGTR-ND - Tape & Reel (TR) 541-RCV25122M00FKEGCT-ND - Cut Tape (CT) 541-RCV25122M00FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV25122M00FKEG |
Description | RCV2512 100 2M0 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 50 | 10,50740 Kč | 525,37 Kč |
| 100 | 9,68640 Kč | 968,64 Kč |
| 250 | 8,85360 Kč | 2 213,40 Kč |
| 500 | 8,37190 Kč | 4 185,95 Kč |
| 1 000 | 7,98827 Kč | 7 988,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,39319 Kč | 14 786,38 Kč |
| 4 000 | 7,15927 Kč | 28 637,08 Kč |
| 6 000 | 7,04521 Kč | 42 271,26 Kč |
| 10 000 | 6,92153 Kč | 69 215,30 Kč |
| 14 000 | 6,85066 Kč | 95 909,24 Kč |
| 20 000 | 6,78358 Kč | 135 671,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

