Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

RCV0805499KFKEA | |
|---|---|
DigiKey Part Number | BC2808TR-ND - Tape & Reel (TR) BC2808CT-ND - Cut Tape (CT) BC2808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV0805499KFKEA |
Description | RES SMD 499K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV0805499KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 250 | 1,19688 Kč | 299,22 Kč |
| 500 | 1,06796 Kč | 533,98 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77256 Kč | 3 862,80 Kč |
| 10 000 | 0,72689 Kč | 7 268,90 Kč |
| 15 000 | 0,70462 Kč | 10 569,30 Kč |
| 25 000 | 0,68049 Kč | 17 012,25 Kč |
| 35 000 | 0,66667 Kč | 23 333,45 Kč |
| 50 000 | 0,65360 Kč | 32 680,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









