
RCV12064M70FKEA | |
|---|---|
DigiKey Part Number | 541-3902-2-ND - Tape & Reel (TR) 541-3902-1-ND - Cut Tape (CT) 541-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12064M70FKEA |
Description | RES 4.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12064M70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 25 | 1,97040 Kč | 49,26 Kč |
| 50 | 1,68820 Kč | 84,41 Kč |
| 100 | 1,25250 Kč | 125,25 Kč |
| 250 | 1,11396 Kč | 278,49 Kč |
| 500 | 1,06218 Kč | 531,09 Kč |
| 1 000 | 1,00577 Kč | 1 005,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85821 Kč | 4 291,05 Kč |
| 10 000 | 0,78072 Kč | 7 807,20 Kč |
| 15 000 | 0,76604 Kč | 11 490,60 Kč |
| 25 000 | 0,75090 Kč | 18 772,50 Kč |
| 35 000 | 0,73751 Kč | 25 812,85 Kč |
| 50 000 | 0,72421 Kč | 36 210,50 Kč |
| 60 000 | 0,72305 Kč | 43 383,00 Kč |
| 120 000 | 0,70289 Kč | 84 346,80 Kč |
| 125 000 | 0,70177 Kč | 87 721,25 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

