
RCV08056M80FKEA | |
|---|---|
DigiKey Part Number | 541-3897-2-ND - Tape & Reel (TR) 541-3897-1-ND - Cut Tape (CT) 541-3897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV08056M80FKEA |
Description | RES 6.8M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV08056M80FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,81880 Kč | 45,47 Kč |
| 50 | 1,55340 Kč | 77,67 Kč |
| 100 | 1,34300 Kč | 134,30 Kč |
| 250 | 1,13164 Kč | 282,91 Kč |
| 500 | 1,00998 Kč | 504,99 Kč |
| 1 000 | 0,91357 Kč | 913,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77447 Kč | 3 872,35 Kč |
| 10 000 | 0,60426 Kč | 6 042,60 Kč |
| 15 000 | 0,59021 Kč | 8 853,15 Kč |
| 25 000 | 0,57584 Kč | 14 396,00 Kč |
| 35 000 | 0,57382 Kč | 20 083,70 Kč |
| 50 000 | 0,57183 Kč | 28 591,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

