
RCV1206220KFKEA | |
|---|---|
DigiKey Part Number | 541-RCV1206220KFKEATR-ND - Tape & Reel (TR) 541-RCV1206220KFKEACT-ND - Cut Tape (CT) 541-RCV1206220KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206220KFKEA |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206220KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 250 | 1,30944 Kč | 327,36 Kč |
| 500 | 1,17210 Kč | 586,05 Kč |
| 1 000 | 1,06355 Kč | 1 063,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85609 Kč | 4 280,45 Kč |
| 10 000 | 0,80733 Kč | 8 073,30 Kč |
| 15 000 | 0,78359 Kč | 11 753,85 Kč |
| 25 000 | 0,75785 Kč | 18 946,25 Kč |
| 35 000 | 0,74311 Kč | 26 008,85 Kč |
| 50 000 | 0,72918 Kč | 36 459,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

