PTS Platinum SMD Flat Chip Temperature Sensors
Vishay's PTS temperature sensors are suitable for processing on automatic SMD assembly systems
Vishay's PTS AT SMD flat chip temperature sensors are the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. Typical applications include automotive, aviation, and industrial electronics.
PTS series platinum SMD flat chip temperature sensors feature standardized characteristics according to IEC 60751 and IEC 60068. Tolerance classes available are class F0.3 and class F0.6. Temperature coefficient from 0°C to +100°C is 3,850 ppm/K. The temperature range is from -55°C to +155°C. These platinum temperature sensors have reaction times down to t0.9 ≤2s (in air). They are RoHS compliant (RoHS directive 2011/65/EU) and halogen-free. Available sizes/resistances at 0°C are 100 Ω in a 0603 package, 100 Ω and 500 Ω in a 0805 package, and 100 Ω, 500 Ω, and 1 kΩ in a 1206 package. A homogeneous film of platinum is deposited on a high-grade (AI2O3) ceramic substrate and conditioned to achieve the correct temperature coefficient and stability. The sensor elements are covered by a protective coating designed for electrical, mechanical, and climatic protection. The terminations receive a final pure matte tin on nickel plating. The immunity against tin whisker growth has been proven under extensive testing.
- Standardized characteristics according to IEC 60751
- Advanced thin-film technology
- Short reaction times: down to t0.9 ≤2 s (in air)
- Outstanding stability of temperature characteristics
- Supports lead-free soldering
- Aviation electronics
- Industrial electronics
- Medical electronics
- Associated design tool / lab kit links:
- Selector Guide: Non-Linear Resistors - Product Overview
- Application matrix
- Tradeshow Brochure - NLR
- The Art of Thermistors
- Vishay Engineer’s Toolbox landing page
- Home and Building Control: Sensors Temperature Humidity CO2
- Infographic: PTS SMD Pt thin film RTD
- Product page: PTS landing page
- Did you know: PTS electronic models offer high versatility
- Capabilities and custom options: PTS SMD
- IIoT SENSORS: Agricultural Soil Sensors
- IIoT SENSORS: Air Quality
- Detection and Initial Safety Devices: Heat
- Application Note - LTSpice Modeling - NTC, PTS, TFPT
- Handling and mounting, cautions and warnings
PTS Platinum SMD Flat Chip Temperature Sensors
| Image | Manufacturer Part Number | Description | Resistance Tolerance | RTD Material | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PTS0805M1B500RP100 | SENSOR RTD 500OHM 0.3K 0805 | ±0.3K | Platinum (Pt) | 2166 - Immediate | View Details |
![]() | ![]() | PTS1206M1B1K00P100 | SENSOR RTD 1KOHM 0.3K 1206 | ±0.3K | Platinum (Pt) | 34277 - Immediate | View Details |
![]() | ![]() | PTS120601B500RP100 | SENSOR RTD 500OHM 0.3% 1206 | ±0.3% | Platinum (Pt) | 764 - Immediate | View Details |
![]() | ![]() | PTS060301B100RP100 | SENSOR RTD 100OHM 0.3% 0603 | ±0.3% | Platinum (Pt) | 7129 - Immediate | View Details |
![]() | ![]() | PTS080501B100RP100 | SENSOR RTD 100OHM 0.3% 0805 | ±0.3% | Platinum (Pt) | 56756 - Immediate | View Details |
![]() | ![]() | PTS080501B500RP100 | SENSOR RTD 500OHM 0.3% 0805 | ±0.3% | Platinum (Pt) | 11506 - Immediate | View Details |
![]() | ![]() | PTS120601B1K00P100 | SENSOR RTD 1KOHM 0.3% 1206 | ±0.3% | Platinum (Pt) | 122576 - Immediate | View Details |
![]() | ![]() | PTS120601B100RP100 | SENSOR RTD 100OHM 0.3% 1206 | ±0.3% | Platinum (Pt) | 2270 - Immediate | View Details |