


PTS0805M1B500RP100 | |
|---|---|
DigiKey Part Number | 749-1054-2-ND - Tape & Reel (TR) 749-1054-1-ND - Cut Tape (CT) 749-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0805M1B500RP100 |
Description | SENSOR RTD 500OHM 0.3K 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) ±0.3K 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0805M1B500RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 5 | 68,53800 Kč | 342,69 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 61,90200 Kč | 1 547,55 Kč |
| 50 | 59,44120 Kč | 2 972,06 Kč |
| 100 | 57,18600 Kč | 5 718,60 Kč |
| 500 | 52,64786 Kč | 26 323,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,95753 Kč | 50 957,53 Kč |
| 2 000 | 49,40725 Kč | 98 814,50 Kč |
| 3 000 | 48,56067 Kč | 145 682,01 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

