RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
PTS_0805
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS080501B100RP100

DigiKey Part Number
PTS0805100TR-ND - Tape & Reel (TR)
PTS0805100CT-ND - Cut Tape (CT)
PTS0805100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS080501B100RP100
Description
SENSOR RTD 100OHM 0.3% 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS080501B100RP100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
548,33800 Kč241,69 Kč
1046,13300 Kč461,33 Kč
2543,48280 Kč1 087,07 Kč
5041,67680 Kč2 083,84 Kč
10040,02640 Kč4 002,64 Kč
50036,70366 Kč18 351,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,46709 Kč35 467,09 Kč
2 00034,33310 Kč68 666,20 Kč
3 00033,71383 Kč101 141,49 Kč
5 00032,97656 Kč164 882,80 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč