



PTS080501B500RP100 | |
|---|---|
DigiKey Part Number | PTS0805500TR-ND - Tape & Reel (TR) PTS0805500CT-ND - Cut Tape (CT) PTS0805500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080501B500RP100 |
Description | SENSOR RTD 500OHM 0.3% 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS080501B500RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 5 | 48,33800 Kč | 241,69 Kč |
| 10 | 46,13300 Kč | 461,33 Kč |
| 25 | 43,48280 Kč | 1 087,07 Kč |
| 50 | 41,67680 Kč | 2 083,84 Kč |
| 100 | 40,02640 Kč | 4 002,64 Kč |
| 500 | 36,70366 Kč | 18 351,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,46709 Kč | 35 467,09 Kč |
| 2 000 | 34,33310 Kč | 68 666,20 Kč |
| 3 000 | 33,71383 Kč | 101 141,49 Kč |
| 5 000 | 32,97656 Kč | 164 882,80 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

