MFU 0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFU 0603 (1608 metric)
PTS_0603
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS060301B100RP100

DigiKey Part Number
PTS0603100TR-ND - Tape & Reel (TR)
PTS0603100CT-ND - Cut Tape (CT)
PTS0603100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS060301B100RP100
Description
SENSOR RTD 100OHM 0.3% 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS060301B100RP100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
500 µA
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,67000 Kč32,67 Kč
528,83800 Kč144,19 Kč
1027,42200 Kč274,22 Kč
2525,77440 Kč644,36 Kč
5024,64680 Kč1 232,34 Kč
10023,61270 Kč2 361,27 Kč
50021,53546 Kč10 767,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,76252 Kč20 762,52 Kč
2 00020,05387 Kč40 107,74 Kč
3 00019,66694 Kč59 000,82 Kč
5 00019,20648 Kč96 032,40 Kč
7 00018,91884 Kč132 431,88 Kč
10 00018,62674 Kč186 267,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,67000 Kč
Unit Price with VAT:39,53070 Kč