
TPS62850240QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62850240QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62850240QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62850240QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62850240QDRLRQ1 |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62850240QDRLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 25 | 25,75200 Kč | 643,80 Kč |
| 100 | 22,94870 Kč | 2 294,87 Kč |
| 250 | 21,61200 Kč | 5 403,00 Kč |
| 500 | 20,80608 Kč | 10 403,04 Kč |
| 1 000 | 20,14317 Kč | 20 143,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,14823 Kč | 76 592,92 Kč |
| 8 000 | 18,77862 Kč | 150 228,96 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











