
ECS-RTC-3225-5609-TR | |
|---|---|
DigiKey Part Number | 50-ECS-RTC-3225-5609-TR-ND - Tape & Reel (TR) 50-ECS-RTC-3225-5609-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-3225-5609-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-RTC-3225-5609-TR |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | - | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5V, 2.5V ~ 5V | |
Voltage - Supply, Battery | 1.6V ~ 5V | |
Current - Timekeeping (Max) | 3µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,64663 Kč | 60 646,63 Kč |
| 2 000 | 59,29741 Kč | 118 594,82 Kč |
| 3 000 | 58,62194 Kč | 175 865,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 25 | 67,36160 Kč | 1 684,04 Kč |
| 100 | 61,59760 Kč | 6 159,76 Kč |
| 250 | 60,28272 Kč | 15 070,68 Kč |
| 500 | 57,04190 Kč | 28 520,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 74,51760 Kč | 1 862,94 Kč |
| 100 | 67,58210 Kč | 6 758,21 Kč |
| 250 | 64,27824 Kč | 16 069,56 Kč |
| 500 | 62,28594 Kč | 31 142,97 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |











