RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS1206M1B1K00P100

DigiKey Part Number
749-1055-2-ND - Tape & Reel (TR)
749-1055-1-ND - Cut Tape (CT)
749-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS1206M1B1K00P100
Description
SENSOR RTD 1KOHM 0.3K 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.3K 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS1206M1B1K00P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.3K
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 175°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
250 µA
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
589,99800 Kč449,99 Kč
1086,17600 Kč861,76 Kč
2581,57320 Kč2 039,33 Kč
5078,43600 Kč3 921,80 Kč
10075,56340 Kč7 556,34 Kč
50069,77720 Kč34 888,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,62196 Kč67 621,96 Kč
2 00065,64490 Kč131 289,80 Kč
3 00064,56479 Kč193 694,37 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč