AM623 IoT SoC

Texas Instruments Arm® Cortex®-A53 is built for Linux® application development

Image of TI's AM623 IoT SoCTI low-cost AM62x Sitara™ MPU family of application processors are designed for Linux® application development. With scalable Arm Cortex-A53 performance and embedded features such as dual-display support and 3D graphics acceleration along with an extensive set of peripherals, the AM62x device is well-suited for a broad range of industrial and automotive applications while offering intelligent features and optimized power architecture as well.

AM62x Sitara processors are industrial-grade in a 13 mm x 13 mm package (ALW) and can meet the AEC Q100 automotive standard in the 17.2 mm x 17.2 mm package (AMC). Industrial and automotive functional safety requirements can be addressed using the integrated Cortex-M4F cores and dedicated peripherals, which can all be isolated from the rest of the AM62x processor.

The three-port Gigabit Ethernet switch has one internal port and two external ports with time-sensitive networking (TSN) support. An additional PRU module on the device enables real-time I/O capability for unique use cases. In addition, the extensive set of peripherals included in AM62x enables system-level connectivity, such as USB, MMC/SD, camera interface, OSPI, CAN-FD, and GPMC for parallel host interface to an external ASIC/FPGA. The AM62x device also supports secure boot for IP protection with the built-in hardware security module (HSM) and employs advanced power management support for portable and power-sensitive applications.

Features
  • Up to quad 64-bit Arm Cortex-A53 microprocessor subsystem at up to 1.4 GHz
    • Quad-core Cortex-A53 cluster with 512 KB L2 shared cache with SECDED ECC
    • Each A53 Core has a 32 KB L1 cache with SECDED ECC and a 32 KB L1 cache with parity protection
  • Single-core Arm Cortex-M4F MCU at up to 400 MHz
    • 256 KB SRAM with SECDED ECC
  • Dedicated device/power manager
  • Display subsystem
    • Dual-display support
    • 1920 x 1080 at 60fps for each display
    • 1x 2048 x 1080 + 1x 1280 x 720
    • Support for a pixel clock of up to 165 MHz with independent PLL for each display
    • OLDI (four lanes LVDS - 2x) and DPI (24-bit RGB LVCMOS)
    • Supports safety features such as freeze-frame detection and MISR data check
Applications
  • Industrial HMIs
  • EV charging stations
  • Touchless building access
  • Driver monitoring systems

AM623 IoT SoCs

ImageManufacturer Part NumberDescriptionNumber of Cores/Bus WidthSpeedAvailable QuantityPriceView Details
INTERNET OF THINGS (IOT) AND GATAM6232ATCGHAALWINTERNET OF THINGS (IOT) AND GAT2 Core, 64-Bit1.4GHz178 - Immediate$540.70View Details
IC MPU SITARA 1.4GHZ 425FCCSPAM6234ATCGGAALWIC MPU SITARA 1.4GHZ 425FCCSP4 Core, 64-Bit1.4GHz1557 - Immediate$583.74View Details
INTERNET OF THINGS (IOT) AND GATAM6234ATCGHAALWINTERNET OF THINGS (IOT) AND GAT4 Core, 64-Bit1.4GHz261 - Immediate$637.08View Details
IC MPU SITARA 1GHZ 425FCCSPAM6231ASGGGAALWIC MPU SITARA 1GHZ 425FCCSP1 Core, 64-Bit1GHz1706 - Immediate$428.78View Details
IC MPU SITARA 1.4GHZ 425FCCSPAM6232ATCGGAALWIC MPU SITARA 1.4GHZ 425FCCSP2 Core, 64-Bit1.4GHz1705 - Immediate$495.55View Details
INTERNET OF THINGS (IOT) AND GATAM6231AKGGHHALWINTERNET OF THINGS (IOT) AND GAT1 Core, 64-Bit800MHz119 - Immediate$389.72View Details
INTERNET OF THINGS (IOT) AND GATAM6231ASGGHAALWINTERNET OF THINGS (IOT) AND GAT1 Core, 64-Bit1GHz30 - Immediate$428.78View Details
INTERNET OF THINGS (IOT) AND GATAM6231ATGGHAALWRINTERNET OF THINGS (IOT) AND GAT1 Core, 64-Bit1.4GHz1000 - Immediate$418.91View Details
INTERNET OF THINGS (IOT) AND GATAM6232ASCGHAALWRINTERNET OF THINGS (IOT) AND GAT2 Core, 64-Bit1GHz1000 - Immediate$469.94View Details
INTERNET OF THINGS (IOT) AND GATAM6232ATGGHAALWRINTERNET OF THINGS (IOT) AND GAT2 Core, 64-Bit1.4GHz502 - Immediate$473.29View Details
INTERNET OF THINGS (IOT) AND GATAM6234ASGGHAALWRINTERNET OF THINGS (IOT) AND GAT4 Core, 64-Bit1GHz1000 - Immediate$536.50View Details
INTERNET OF THINGS (IOT) AND GATAM6234ASCGHAALWRINTERNET OF THINGS (IOT) AND GAT4 Core, 64-Bit1GHz995 - Immediate$558.76View Details
INTERNET OF THINGS (IOT) AND GATAM6231ASGGHIALWRINTERNET OF THINGS (IOT) AND GAT1 Core, 64-Bit1GHz0 - Immediate$308.72View Details
INTERNET OF THINGS (IOT) AND GATAM6231ATGGHIALWRINTERNET OF THINGS (IOT) AND GAT1 Core, 64-Bit1.4GHz0 - Immediate$328.32View Details
INTERNET OF THINGS (IOT) AND GATAM6232ATGGHIALWRINTERNET OF THINGS (IOT) AND GAT2 Core, 64-Bit1.4GHz0 - Immediate$369.97View Details
INTERNET OF THINGS (IOT) AND GATAM6231ATCGHAALWINTERNET OF THINGS (IOT) AND GAT1 Core, 64-Bit1.4GHz0 - Immediate$339.60View Details
INTERNET OF THINGS (IOT) AND GATAM6232ASGGHAALWINTERNET OF THINGS (IOT) AND GAT2 Core, 64-Bit1GHz0 - Immediate$345.00View Details
INTERNET OF THINGS (IOT) AND GATAM6234ATGGHIALWRINTERNET OF THINGS (IOT) AND GAT4 Core, 64-Bit1.4GHz0 - Immediate$438.59View Details
INTERNET OF THINGS (IOT) AND GATAM6234ATGGHAALWINTERNET OF THINGS (IOT) AND GAT4 Core, 64-Bit1.4GHz0 - Immediate$442.01View Details
Published: 2024-08-29