ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6234ATGGHIALWR

DigiKey Part Number
296-AM6234ATGGHIALWRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM6234ATGGHIALWR
Description
INTERNET OF THINGS (IOT) AND GAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LVDS, MIPI/CSI, MIPI-DPI, OLDI
Manufacturer
Texas Instruments
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tape & Reel (TR)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A53
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Number of Cores/Bus Width
4 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.4GHz
Package / Case
425-VFBGA, FCCSPBGA
Co-Processors/DSP
ARM® Cortex®-M4F, ARM® Cortex®-R5F, Multimedia; NEON™
Supplier Device Package
425-FCCSP (13x13)
RAM Controllers
DDR4, LPDDR4
Additional Interfaces
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Graphics Acceleration
No
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000438,58565 Kč438 585,65 Kč
Manufacturers Standard Package
Unit Price without VAT:438,58565 Kč
Unit Price with VAT:530,68864 Kč