ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1GHz 425-FCCSP (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6234ASCGHAALWR

DigiKey Part Number
296-AM6234ASCGHAALWRTR-ND - Tape & Reel (TR)
296-AM6234ASCGHAALWRCT-ND - Cut Tape (CT)
296-AM6234ASCGHAALWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM6234ASCGHAALWR
Description
INTERNET OF THINGS (IOT) AND GAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1GHz 425-FCCSP (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM6234ASCGHAALWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LVDS, MIPI/CSI, MIPI-DPI, OLDI
Manufacturer
Texas Instruments
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A53
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Number of Cores/Bus Width
4 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1GHz
Package / Case
425-VFBGA, FCCSPBGA
Co-Processors/DSP
ARM® Cortex®-M4F
Supplier Device Package
425-FCCSP (13x13)
RAM Controllers
DDR4, LPDDR4
Additional Interfaces
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1558,76000 Kč558,76 Kč
10449,35700 Kč4 493,57 Kč
25422,04320 Kč10 551,08 Kč
100396,79920 Kč39 679,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000362,01896 Kč362 018,96 Kč
Manufacturers Standard Package
Unit Price without VAT:558,76000 Kč
Unit Price with VAT:676,09960 Kč