
AM6232ATGGHAALWR | |
|---|---|
DigiKey Part Number | 296-AM6232ATGGHAALWRTR-ND - Tape & Reel (TR) 296-AM6232ATGGHAALWRCT-ND - Cut Tape (CT) 296-AM6232ATGGHAALWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6232ATGGHAALWR |
Description | INTERNET OF THINGS (IOT) AND GAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LVDS, MIPI/CSI, MIPI-DPI, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 425-VFBGA, FCCSPBGA | |
Supplier Device Package | 425-FCCSP (13x13) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,03000 Kč | 455,03 Kč |
| 10 | 364,08400 Kč | 3 640,84 Kč |
| 25 | 341,36880 Kč | 8 534,22 Kč |
| 100 | 316,39580 Kč | 31 639,58 Kč |
| 250 | 304,49200 Kč | 76 123,00 Kč |
| 500 | 297,31866 Kč | 148 659,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 291,41570 Kč | 291 415,70 Kč |
| Unit Price without VAT: | 455,03000 Kč |
|---|---|
| Unit Price with VAT: | 550,58630 Kč |

