ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6234ATCGGAALW

DigiKey Part Number
296-AM6234ATCGGAALW-ND
Manufacturer
Manufacturer Product Number
AM6234ATCGGAALW
Description
IC MPU SITARA 1.4GHZ 425FCCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM6234ATCGGAALW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LVDS
Manufacturer
Texas Instruments
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A53
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Number of Cores/Bus Width
4 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.4GHz
Package / Case
425-VFBGA, FCCSPBGA
Co-Processors/DSP
ARM® Cortex®-M4F
Supplier Device Package
425-FCCSP (13x13)
RAM Controllers
DDR4, LPDDR4
Additional Interfaces
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 557
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1583,74000 Kč583,74 Kč
10470,18700 Kč4 701,87 Kč
25441,81480 Kč11 045,37 Kč
119407,51294 Kč48 494,04 Kč
357390,95277 Kč139 570,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:583,74000 Kč
Unit Price with VAT:706,32540 Kč