
AM6234ATCGHAALW | |
|---|---|
DigiKey Part Number | 296-AM6234ATCGHAALW-ND |
Manufacturer | |
Manufacturer Product Number | AM6234ATCGHAALW |
Description | INTERNET OF THINGS (IOT) AND GAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI/CSI, MIPI-DPI, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 425-VFBGA, FCCSPBGA | |
Supplier Device Package | 425-FCCSP (13x13) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,74000 Kč | 583,74 Kč |
| 10 | 470,18700 Kč | 4 701,87 Kč |
| 25 | 441,81480 Kč | 11 045,37 Kč |
| 119 | 407,51294 Kč | 48 494,04 Kč |
| 357 | 390,95277 Kč | 139 570,14 Kč |
| Unit Price without VAT: | 583,74000 Kč |
|---|---|
| Unit Price with VAT: | 706,32540 Kč |



